ifm electronic Input/Output Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-268
- Mfr. Part No.:
- AC2412
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€303.88
(exc. VAT)
€373.77
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.88 |
*price indicative
- RS Stock No.:
- 723-268
- Mfr. Part No.:
- AC2412
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | Digital | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 80°C | |
| Length | 152mm | |
| Series | AC2 | |
| Width | 60mm | |
| Standards/Approvals | UL Class 2 | |
| Depth | 27mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type Digital | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 80°C | ||
Length 152mm | ||
Series AC2 | ||
Width 60mm | ||
Standards/Approvals UL Class 2 | ||
Depth 27mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module serves as a versatile automation solution, integrating seamlessly into field installations. Engineered for reliability and efficiency, this Compact Module offers four digital inputs and four digital outputs, catering to diverse control and monitoring applications in industrial settings. With a robust design that withstands varying environmental conditions, it ensures optimal performance in critical operations. The unit features comprehensive electrical data specifications, including a wide operating voltage range, and is equipped with an integrated watchdog for enhanced system safety and resilience. Adhering to stringent EMC standards, it meets the requirements essential for modern automation technologies, making it an Ideal choice for continuous use in challenging conditions.
Robust construction with IP67 protection rating for resilience in harsh environments
Handles voltages from 10 to 30 DC in auxiliary mode for versatile applications
Includes a total maximum current load of 4 A, supporting extensive operational demands
Integrated watchdog enhances system safety by monitoring device performance
User-friendly LED indicators provide real-time status feedback for inputs and outputs
Supports both PNP configurations, enhancing compatibility with various sensors and actuators
Compact dimensions (152 x 60 x 27 mm) facilitate straightforward installation in tight spaces
Related links
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC3 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Pushbutton AC2 Digital 31.6V dc
