ifm electronic Input/Output Module AC3 Digital 31.6V dc
- RS Stock No.:
- 723-216
- Mfr. Part No.:
- AC3200
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€185.21
(exc. VAT)
€227.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.21 |
*price indicative
- RS Stock No.:
- 723-216
- Mfr. Part No.:
- AC3200
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input/Output Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | AC3 | |
| Width | 25.4mm | |
| Standards/Approvals | UL | |
| Depth | 59.3mm | |
| Length | 129.3mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input/Output Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series AC3 | ||
Width 25.4mm | ||
Standards/Approvals UL | ||
Depth 59.3mm | ||
Length 129.3mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module serves as an essential component for effective automation in control systems. This sophisticated Module is designed specifically for operation with AS-i masters that utilise the M4 profile, ensuring enhanced compatibility and functionality. With a robust design suitable for installation in control cabinets, it provides seamless integration into existing setups. This Module incorporates Advanced features such as a built-in watchdog, ensuring reliable performance under varying conditions. Moreover, its extensive input and output capabilities make it Ideal for complex applications requiring precise control and monitoring.
Operates with AS-i masters utilising the M4 profile, enhancing integration prospects
Designed for installation within control cabinets, offering flexibility in deployment
Includes a built-in watchdog for reliable operation and system oversight
Offers 4 digital inputs and 4 digital outputs for versatile control configurations
Input circuits feature PNP technology, compliant with IEC 61131-2 standards
Outputs capable of handling a maximum current load of 1000 mA, suitable for diverse applications
Equipped with short-circuit protection to safeguard against potential failures
Related links
- ifm electronic Input/Output Module AC3 Digital 31.6V dc
- ifm electronic Input Module AC3 Digital 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC3 Analogue 31.6V dc
