ifm electronic Input/Output Module AC5 Digital 31.6V dc

Image representative of range

Subtotal (1 unit)*

€214.84

(exc. VAT)

€264.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€214.84

*price indicative

RS Stock No.:
723-372
Mfr. Part No.:
AC514A
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Input/Output Module

Module Type

Input/Output

Input Type

Digital

Mount Type

DIN Rail

Interface Type

ASi

Maximum Supply Voltage

31.6V dc

Number of I/Os

4

Maximum Operating Temperature

50°C

Series

AC5

Width

45mm

Depth

44.7mm

Standards/Approvals

UKCA

Length

103mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface ClassicLine Module serves as a robust and efficient connection point within automation systems. Designed with quick mounting technology, it integrates seamlessly into a variety of applications, particularly benefiting operations requiring digital input and output functionalities. The Module supports an operating voltage range suitable for diverse installations and features a Compact design that allows for straightforward DIN rail mounting. Additionally, its compliance with ATEX standards makes it appropriate for use in potentially explosive atmospheres, ensuring safety and reliability in demanding environments. This Module is engineered to deliver consistent performance while enabling easy integration with existing AS-i networks.

Includes two digital outputs with a maximum load of 1000 mA, supporting electromagnet control as per IEC 60947-5-1 standards

Designed with short-circuit proofing and electrical separation to protect against system faults and ensure operational integrity

Operates within a temperature range of -10 to 50 °C, making it suitable for various industrial environments

Encased in a housing rated for IP 50, providing protection against dust and contact with hazardous parts

Houses integrated watchdog functionality that enhances operational reliability by monitoring performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy