ifm electronic Interface Module AC2 31.6V dc

Subtotal (1 unit)*

€523.18

(exc. VAT)

€643.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€523.18

*price indicative

RS Stock No.:
723-390
Mfr. Part No.:
AC2518
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Interface Module

Module Type

Output

Mount Type

Screw

Interface Type

ASi

Maximum Supply Voltage

31.6V dc

Number of I/Os

4

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Width

90mm

Series

AC2

Length

83mm

Depth

44mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface ClassicLine Module ClassicLine90 4AO (C) M12 IP67 is designed for effective field installation in diverse applications. This unit facilitates seamless interaction with AS-i systems via its four analogue outputs, optimally operating within a voltage range of 26.5 to 31.6 DC. Featuring robust reverse polarity protection and an optional additional voltage supply, the Module ensures reliable functionality even in challenging environments. Its Compact dimensions (83 x 90 x 44 mm) and resilient construction (PBT housing) contribute to high performance in demanding conditions. With a wide operational temperature range and an IP67 protection rating, this Module is well-suited for various industrial applications, providing dependable service under extreme conditions.

Four analogue outputs cater to multiple sensor connections

High precision analogue input boasts a minimal error rate of 0.5%

Analogue current outputs function from 0 to 20 mA, accommodating diverse load requirements

Resolution of 16 ensures accurate data transmission for precise control

Dual supply options (AS-i/AUX) enable versatile integration into existing systems

Max. load capacity of 600 ohms ensures compatibility with a wide range of devices

Durable construction withstands ambient temperatures from 0 to 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy