ifm electronic Interface Module AC2 31.6V dc
- RS Stock No.:
- 723-364
- Mfr. Part No.:
- AC2417
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€206.20
(exc. VAT)
€253.63
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.20 |
*price indicative
- RS Stock No.:
- 723-364
- Mfr. Part No.:
- AC2417
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Output | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 80°C | |
| Depth | 27mm | |
| Standards/Approvals | UL Approval Power Supply Class 2 | |
| Length | 118.2mm | |
| Series | AC2 | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Output | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 80°C | ||
Depth 27mm | ||
Standards/Approvals UL Approval Power Supply Class 2 | ||
Length 118.2mm | ||
Series AC2 | ||
Width 60mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module is designed to seamlessly integrate into field installations, providing reliable control for actuator systems. This Compact Module supports digital outputs with a capacity to handle varying current loads, allowing for efficient operation in diverse applications. With its robust electrical and mechanical specifications, it ensures reliable performance in challenging conditions, such as extended temperature ranges and high humidity environments. The Module also features a comprehensive set of safety approvals, making it suitable for industrial use while maintaining high standards of performance and longevity.
Boasts a maximum current load of 4 A, Ideal for robust systems
Short-circuit proof design ensures operational safety
Electrically separated outputs for enhanced stability in complex setups
Supports a wide ambient temperature range of -25 to 80 °C, suitable for various environments
IP 67 protection rating guarantees protection against dust and water ingress
Equipped with an integrated watchdog for monitoring system integrity
Related links
- ifm electronic Interface Module AC2 31.6V dc
- ifm electronic Interface Module AC2 Analogue 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC2 31.6V
- ifm electronic Interface Module AC2 DC 31.6V
- ifm electronic Power Distribution Module AC2 31.6V dc
- ifm electronic Input Module AC2 31.6V dc
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
