Siemens I/O Module AS-I SlimLine Compact Digital
- RS Stock No.:
- 211-9032
- Mfr. Part No.:
- 3RK2402-2CE00-2AA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€212.46
(exc. VAT)
€261.33
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.46 |
*price indicative
- RS Stock No.:
- 211-9032
- Mfr. Part No.:
- 3RK2402-2CE00-2AA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Mount Type | Screw and Snap-On | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 120mm | |
| Standards/Approvals | EAC, UL, UKCA, CE | |
| Width | 22.5mm | |
| Length | 100mm | |
| Series | AS-I SlimLine Compact | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type I/O Module | ||
Input Type Digital | ||
Mount Type Screw and Snap-On | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Depth 120mm | ||
Standards/Approvals EAC, UL, UKCA, CE | ||
Width 22.5mm | ||
Length 100mm | ||
Series AS-I SlimLine Compact | ||
- COO (Country of Origin):
- DE
The Siemens 3RK2402-2CE00-2AA2 is a AS-i SlimLine Compact module SC22.5 digital, A/B slave 4 DI/4 RQ, IP20 4 x inputs for 3-wire sensor supply can be switched over 4 x output relay with Screw terminals Width 22.5 mm
IP Degree of protection IP20.
Related links
- Siemens I/O Module AS-I SlimLine Compact Digital
- Siemens I/O Module AS-I Safe SlimLine Compact Digital
- Siemens I/O Module AS-I SlimLine Compact Analogue
- Siemens I/O Module AS-I Safe SlimLine Compact Analogue
- Siemens I/O Module AS-I SlimLine Compact
- Siemens Analogue I/O Module AS-I SlimLine Compact Analogue
- Siemens I/O Module 6ES7148 Digital 28.8V
- Siemens I/O Module 6ES7144 Digital 28.8V
