Phoenix Contact Distribution Unit SACB
- RS Stock No.:
- 239-5126
- Distrelec Article No.:
- 303-48-048
- Mfr. Part No.:
- 2702660
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€217.98
(exc. VAT)
€268.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.98 |
*price indicative
- RS Stock No.:
- 239-5126
- Distrelec Article No.:
- 303-48-048
- Mfr. Part No.:
- 2702660
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EC001449, CE, Lead 7439-92-1, RoHS, IEC/EN 61810-3, DIN EN 50178/VDE 0160 | |
| Series | SACB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EC001449, CE, Lead 7439-92-1, RoHS, IEC/EN 61810-3, DIN EN 50178/VDE 0160 | ||
Series SACB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Axioline E digital input device is connected to an IO-Link Master via an IO-Link A port. It is used to acquire digital signals via IO-Link. Use within different networks is possible via the IO-Link Master.
Housing material Pocan
Mounting type Wall mounting
Colour anthracite grey RAL 7016
Connection method M12 connector
Connection technology 4-conductor
Number of inputs 16
Related links
- Phoenix Contact SACB Series Distribution Unit 30 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact Distribution Unit M12 Connector
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact Distribution Unit, 4 Port
- Phoenix Contact AXL Series Distribution Unit IO-Link, 30 m
- Phoenix Contact SAC Series Distribution Unit 0.5 mm
