WAGO Analogue Module 750 Current 32V
- RS Stock No.:
- 240-7930
- Distrelec Article No.:
- 303-99-984
- Mfr. Part No.:
- 750-455/020-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€291.52
(exc. VAT)
€358.57
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.52 |
*price indicative
- RS Stock No.:
- 240-7930
- Distrelec Article No.:
- 303-99-984
- Mfr. Part No.:
- 750-455/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Analogue Module | |
| Input Type | Current | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 32V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 67.8mm | |
| Series | 750 | |
| Standards/Approvals | UL, EAC | |
| Width | 12mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Analogue Module | ||
Input Type Current | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 32V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Depth 67.8mm | ||
Series 750 | ||
Standards/Approvals UL, EAC | ||
Width 12mm | ||
Length 100mm | ||
- COO (Country of Origin):
- DE
WAGO Series 750 Analogue Module, 3.937 x 0.472 x 2.669 in, Digital Output - 750-455/020-000
This analogue input module by WAGO is designed for processing standard 4 to 20 mA signals with a resolution of 12 bits. It provides a 24V power supply for direct connection to 2-wire sensors, making it a versatile solution for various applications in automation and electronics.
Features & Benefits
• Provides 12-bit resolution for accurate data transmission
• Offers a 24V power supply for sensor connection
• Common ground potential for input channels
• Compact dimensions for easy installation
Applications
• Compatible with diverse automation systems
• Ideal for signal processing in control applications
Can it process standard 4-20 mA signals?
Yes, it is designed to process standard 4 to 20 mA signals with a resolution of 12 bits.
Will it provide a 24V power supply for sensor connection?
Yes, the module offers a 24V power supply for direct connection to 2-wire sensors.
Is the input signal electrically isolated?
Yes, the input signal is electrically isolated for enhanced safety and performance.
Related links
- WAGO Analogue Module 750 Current 32V
- WAGO Analogue Module 750 Current 24V
- WAGO Analogue Input Module 750 Analogue 32V
- WAGO Analogue Module 750 DC
- WAGO Analogue Input Module 750 Analogue 24V dc
- WAGO Analogue Module 750 Thermocouple, Voltage 24V
- WAGO Analogue Module 750 Voltage 24V
- WAGO Analogue Module 750 Analogue
