Siemens Power Distribution Module SIPLUS AC
- RS Stock No.:
- 253-7337
- Mfr. Part No.:
- 6AG12101PE282UL0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€12,472.69
(exc. VAT)
€15,341.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12,472.69 |
*price indicative
- RS Stock No.:
- 253-7337
- Mfr. Part No.:
- 6AG12101PE282UL0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Distribution Module | |
| Input Type | AC | |
| Maximum Operating Temperature | 50°C | |
| Length | 551mm | |
| Series | SIPLUS | |
| Width | 275mm | |
| Depth | 237mm | |
| Standards/Approvals | CE, EN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Distribution Module | ||
Input Type AC | ||
Maximum Operating Temperature 50°C | ||
Length 551mm | ||
Series SIPLUS | ||
Width 275mm | ||
Depth 237mm | ||
Standards/Approvals CE, EN | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS G120 PM240-2 IP20-FSE-U-400V 45 kW based on 6SL3210-1PE28-8UL0 with conformal coating and ambient temperature -20…+50 °C. Unfiltered with
integrated braking chopper 380-480 V 3 AC +10/-20% 47-63 Hz.
Unfiltered with integrated braking chopper 380-480 V 3 AC +10/-20% 47-63 Hz
Based on 6SL3210-1PE28-8UL0 with conformal coating
Ambient temperature -20…+50 °C
Related links
- Siemens Power Distribution Module SIPLUS AC
- Siemens SIPLUS Series Power Distribution Module for Use with SIPLUS 489 V
- Schneider Electric Power Distribution Module Modicon M258
- ifm electronic Power Distribution Module AC2 31.6V dc
- Phoenix Contact Power Distribution Module IB IL PD GND-PAC
- ifm electronic Power Distribution Module AC2 31.6V
- Schneider Electric Power Distribution Module TM5 Analogue
- Phoenix Contact Power Distribution Module IB IL PD 24V-PAC 30V dc
