ifm electronic Power Distribution Module AC2 31.6V
- RS Stock No.:
- 723-108
- Mfr. Part No.:
- AC2950
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€112.44
(exc. VAT)
€138.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.44 |
*price indicative
- RS Stock No.:
- 723-108
- Mfr. Part No.:
- AC2950
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Distribution Module | |
| Module Type | Digital I/O Module | |
| Interface Type | ASi, IO-Link | |
| Maximum Supply Voltage | 31.6V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 38.4mm | |
| Standards/Approvals | UL, ECOLAB | |
| Width | 59.3mm | |
| Length | 152mm | |
| Series | AC2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Distribution Module | ||
Module Type Digital I/O Module | ||
Interface Type ASi, IO-Link | ||
Maximum Supply Voltage 31.6V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Depth 38.4mm | ||
Standards/Approvals UL, ECOLAB | ||
Width 59.3mm | ||
Length 152mm | ||
Series AC2 | ||
- COO (Country of Origin):
- PL
The IFM electronic Passive Power distributor is designed to facilitate efficient power distribution in various applications, particularly within hygienic and wet environments typical of the food industry. With robust features such as a protection rating of IP69K, this device ensures reliable operation even under challenging conditions. It supports both AS-i and IO-Link operations, making it versatile for different setups. The distributor's Compact and Durable design, coupled with a wide operating voltage range, allows for seamless integration while adhering to high standards for safety and environmental conditions.
Supports operation in hygienic and wet areas, tailored for food industry applications
Protection class rated IP69K, ensuring durability against high-pressure cleaning processes
Compatible with AS-i and IO-Link operations for versatile connectivity
Max current consumption of 4000 mA ensures robust power handling
Designed to function efficiently in ambient temperatures from -25 to 60°C
Built with high-quality housing materials, ensuring longevity and reliability
Related links
- ifm electronic Power Distribution Module AC2 31.6V dc
- ifm electronic Interface Module AC2 31.6V
- ifm electronic Input Module AC2 Analogue 31.6V
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Interface Module AC2 31.6V dc
- ifm electronic Input Module AC2 31.6V dc
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
