WAGO Analogue Input Module 750 Analogue 5V dc

Temporarily out of stock
RS Stock No.:
279-2897
Mfr. Part No.:
750-460/000-003
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Analogue Input Module

Module Type

Analogue I/O Module

Input Type

Analogue

Mount Type

DIN Rail

Maximum Supply Voltage

5V dc

Number of I/Os

4

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS, SCIP

Width

12mm

Length

100mm

Series

750

Depth

69.8mm

The WAGO analogue input module features housing made from polycarbonate and polyamide 6.6 material.

Operational temperature 0 to +55 °C

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy