WAGO Interface Module 750 Differential 24V dc

Subtotal (1 unit)*

€369.20

(exc. VAT)

€454.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€369.20

*price indicative

RS Stock No.:
279-2988
Mfr. Part No.:
750-630/000-012
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Interface Module

Module Type

Interface Installation

Input Type

Differential

Mount Type

DIN Rail

Interface Type

SSI

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

55°C

Length

100mm

Width

12mm

Depth

69.8mm

Standards/Approvals

RoHS, SCIP

Series

750

The WAGO SSI interface for the direct connection to an SSI transmitter. After the module has given a clock pulse to the sensor, the module reads the incoming data and transmits it directly as a data word into the process image of the PLC or PC.

Pollution degree 2 per IEC 61131-2

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy