WAGO Interface Module 750 RS422/RS485 5V dc
- RS Stock No.:
- 279-3024
- Mfr. Part No.:
- 750-653/025-018
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€490.46
(exc. VAT)
€603.27
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €490.46 |
*price indicative
- RS Stock No.:
- 279-3024
- Mfr. Part No.:
- 750-653/025-018
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Module | |
| Input Type | RS422/RS485 | |
| Mount Type | DIN Rail | |
| Interface Type | DIN | |
| Maximum Supply Voltage | 5V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | TIA/EIA-485-A and DIN 66259 | |
| Depth | 69.8mm | |
| Width | 12mm | |
| Length | 1km | |
| Series | 750 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Module | ||
Input Type RS422/RS485 | ||
Mount Type DIN Rail | ||
Interface Type DIN | ||
Maximum Supply Voltage 5V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals TIA/EIA-485-A and DIN 66259 | ||
Depth 69.8mm | ||
Width 12mm | ||
Length 1km | ||
Series 750 | ||
This WAGO RS-485 serial Interface module's built-in interface connects to any device equipped with an RS-485 serial interface. The connected device communicates directly with the control unit via the fieldbus coupler.
Mounting type DIN-35 rail
Protection type IP20
RoHS compliance
REACh compliance
Related links
- WAGO Interface Module 750 RS422/RS485 5V dc
- WAGO Interface Module 750 RS422/RS485 24V dc
- WAGO Interface Module 750 RS422/RS485, RS232 24V
- WAGO Interface Module 750 5V dc
- WAGO Interface Module 753 RS422/RS485 5V
- WAGO Interface Module 750 RS485 5V dc
- WAGO Interface Module 753 RS422/RS485 24V
- WAGO Interface Module 750 Differential 24V dc
