WAGO Interface Module 753 RS422/RS485 5V

Subtotal (1 unit)*

€415.57

(exc. VAT)

€511.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€415.57

*price indicative

RS Stock No.:
279-3182
Mfr. Part No.:
753-653/003-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Interface Module

Input Type

RS422/RS485

Mount Type

DIN Rail

Interface Type

RS485

Maximum Supply Voltage

5V

Number of I/Os

8

Maximum Operating Temperature

55°C

Width

12mm

Series

753

Length

1km

Depth

69.8mm

Standards/Approvals

EN 60079-0, EN 61000-6-4, ISO 8482/DIN 66259 - 4, TIA/EIA-485-A and DIN 66259, EN 61000-6-2

COO (Country of Origin):
DE
The WAGO RS 485 serial interface guarantees high interference immunity via electrically isolated signals. The shield directly connects to the DIN rail. The connected device communicates directly with the control unit via the fieldbus coupler. The active communication channel works independently of the higher level fieldbus system and allows full duplex operation up to 19200 baud.

RoHS compliant

IP20 protection

LED indicator for receiver and transmitter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy