WAGO Digital Output Module 750 Digital 24V dc
- RS Stock No.:
- 279-7447
- Mfr. Part No.:
- 750-523
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€103.44
(exc. VAT)
€127.23
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.44 |
*price indicative
- RS Stock No.:
- 279-7447
- Mfr. Part No.:
- 750-523
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Digital Output Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 1 | |
| Maximum Operating Temperature | 55°C | |
| Series | 750 | |
| Width | 24mm | |
| Standards/Approvals | RoHS, SCIP | |
| Depth | 67.8mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Digital Output Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 1 | ||
Maximum Operating Temperature 55°C | ||
Series 750 | ||
Width 24mm | ||
Standards/Approvals RoHS, SCIP | ||
Depth 67.8mm | ||
Length 100mm | ||
The WAGO Relay module switches a connected actuator or load. The 24 VDC supply is derived from the power jumper contacts to trigger the relays. The switched status of the relay is shown by the manual switch 1 or 0. The operating mode can be set using a manual or automatic selector switch.
RoHS compliant
Vibration resistance
Shock resistance
IP20 degree of protection
Related links
- WAGO Digital Output Module 750 Digital 24V dc
- WAGO Digital Output Module 750 Digital 14V dc
- WAGO Digital Output Module 750 Digital 5V dc
- WAGO Digital I/O Module 750 Digital 24V dc
- WAGO Output Module 750 Digital 24V
- WAGO Input Module 750 Digital 24V dc
- WAGO PLC I/O Module 750 Digital 24V dc
- WAGO Digital Output Module 750 Digital 250V
