WAGO Analogue Output Module 750 Analogue 5V dc
- RS Stock No.:
- 279-7465
- Distrelec Article No.:
- 110-50-671
- Mfr. Part No.:
- 750-556
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€296.93
(exc. VAT)
€365.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 26 November 2026
- Plus 5 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €296.93 |
*price indicative
- RS Stock No.:
- 279-7465
- Distrelec Article No.:
- 110-50-671
- Mfr. Part No.:
- 750-556
- Manufacturer:
- WAGO
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
| Brand | WAGO | |
| Module Type | Analogue I/O Module | |
| Product Type | Analogue Output Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 5V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 69.8mm | |
| Length | 100mm | |
| Series | 750 | |
| Standards/Approvals | SCIP, RoHS | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type Analogue I/O Module | ||
Product Type Analogue Output Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 5V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Depth 69.8mm | ||
Length 100mm | ||
Series 750 | ||
Standards/Approvals SCIP, RoHS | ||
Width 12mm | ||
The WAGO 2-channel analogue output is made from polycarbonate and polyamide 6.6 material.
Mounting type DIN 35 rail
Rohs compliant
Related links
- WAGO Analogue Output Module 750 Analogue 5V dc
- WAGO Analogue Output Module 753 Analogue 5V dc
- WAGO Analogue Output Module 750 Analogue 24V dc
- WAGO Analogue Output Module 750 Digital 24V
- WAGO Analogue Input Module 750 Analogue 5V dc
- Connector Wrenches
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools