Siemens I/O Unit SICAM AI Analogue 230V ac
- RS Stock No.:
- 280-4478
- Mfr. Part No.:
- 7XV5674-0KK30-2AA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,631.33
(exc. VAT)
€2,006.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,631.33 |
*price indicative
- RS Stock No.:
- 280-4478
- Mfr. Part No.:
- 7XV5674-0KK30-2AA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | I/O Unit | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 230V ac | |
| Length | 96mm | |
| Depth | 100mm | |
| Width | 96mm | |
| Series | SICAM AI | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type I/O Unit | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 230V ac | ||
Length 96mm | ||
Depth 100mm | ||
Width 96mm | ||
Series SICAM AI | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The Siemens SICAM AI Unit with 20 mA inputs for SIPROTEC devices. It has Standard mounting rail device without display with IP20 protection. It has dimensions 96 mm x 96 mm x 100 mm with RJ45 connection. It has integrated switch function, web server for p
Standard mounting rail device
Related links
- Siemens I/O Unit SICAM AI Analogue 230V ac
- Siemens I/O Unit SICAM I/O Digital 230V ac
- Siemens I/O Unit BPZ Digital 26V dc
- Siemens I/O Unit BPZ 260V ac
- Siemens Connector for Use with SIMATIC S7-300 32 I/O Unit
- Siemens Connector for Use with SIMATIC S7-300 16 I/O Unit
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 32 I/O Unit
- Siemens PLC I/O Module AI Analogue
