Advantech Output Module Adam 6000 Digital 30V
- RS Stock No.:
- 285-7158
- Distrelec Article No.:
- 110-84-040
- Mfr. Part No.:
- ADAM-6260
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€344.99
(exc. VAT)
€424.34
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €344.99 |
*price indicative
- RS Stock No.:
- 285-7158
- Distrelec Article No.:
- 110-84-040
- Mfr. Part No.:
- ADAM-6260
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Output Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 122mm | |
| Width | 70mm | |
| Series | Adam 6000 | |
| Standards/Approvals | No | |
| Length | 122mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Output Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 70°C | ||
Depth 122mm | ||
Width 70mm | ||
Series Adam 6000 | ||
Standards/Approvals No | ||
Length 122mm | ||
- COO (Country of Origin):
- TW
The 6-ch Relay Output Modbus TCP Module that offers daisy chain connection with auto-bypass protection, remote monitoring and control with mobile devices, group configuration capability for multiple module setup, and more. With its intelligent control ability and multiple protocol support, it is a versatile solution for Ethernet control systems.
6-ch Relay Output with 2-port Ethernet
Daisy chain connection with auto-bypass protection
Remote monitoring and control with mobile devices
Group configuration capability for multiple module setup
Flexible user-defined Modbus address
Intelligent control ability by Peer-to-Peer and GCL function
Multiple protocol support Modbus TCP, TCP/IP, UDP, HTTP, DHCP
Web language support XML, HTML 5, Java Script
Related links
- Advantech Output Module Adam 6000 Digital 30V
- Advantech Relay ADAM 6000 Digital 30V
- Advantech Analogue Output Module Adam 4000 Digital 30V
- Advantech I/O Module Adam 6000 Digital 35V dc
- Advantech I/O Module ADAM 6000 Analogue 30V
- Advantech Module ADAM Digital 30V
- Advantech Input Module ADAM-6000 V Type Thermocouple
- Advantech Adam 6000 Series Series Ethernet Module for Use with Ethernet I/O Modules: ADAM-6000
