Weidmüller Digital I/O Module UR20 Digital 24V

Subtotal (1 unit)*

€763.39

(exc. VAT)

€938.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€763.39

*price indicative

RS Stock No.:
287-4733
Distrelec Article No.:
303-75-997
Mfr. Part No.:
2599670000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Digital I/O Module

Module Type

Digital I/O Module

Input Type

Digital

Interface Type

PROFINET

Maximum Supply Voltage

24V

Number of I/Os

8

Width

60mm

Standards/Approvals

SCIP, REACH SVHC

Depth

43mm

Length

225m

Series

UR20

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller u-remote sensor actuator active distributor is housed in zinc die cast housing, providing a protection degree of IP67.

Operating voltage 24 V

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy