WAGO 751 Series Controller, 8-Input, Digital Input, 6 Outputs, Digital Output
- RS Stock No.:
- 303-275
- Mfr. Part No.:
- 751-9401
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€602.36
(exc. VAT)
€740.90
(inc. VAT)
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 03 December 2026
- Plus 4 unit(s) shipping from 14 January 2027
Units | Per unit |
|---|---|
| 1 + | €602.36 |
*price indicative
- RS Stock No.:
- 303-275
- Mfr. Part No.:
- 751-9401
- Manufacturer:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 751 | |
| Product Type | Controller | |
| Number of Inputs | 8 | |
| Output Type | Digital | |
| Input Type | Digital | |
| Number of Outputs | 6 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 108mm | |
| Depth | 90mm | |
| Standards/Approvals | UL, UKEX, KC, INMETRO, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-4, EN 61000-6-2, EAC, DNV, DNP3, CE, CCCEx, BSH, ATEX | |
| Length | 55mm | |
| Mount Type | DIN Rail | |
| Programming Language Used | Sequential function chart (SFC), Continuous Function Chart, Structured Text (ST), Function Block Diagram (FBD), Ladder Diagram | |
| Communication Port Type | Modbus TCP, RS485 | |
| Number of Communication Ports | 2 | |
| Supply Voltage | 24V dc | |
| Program Capacity | 32MB | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 751 | ||
Product Type Controller | ||
Number of Inputs 8 | ||
Output Type Digital | ||
Input Type Digital | ||
Number of Outputs 6 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 108mm | ||
Depth 90mm | ||
Standards/Approvals UL, UKEX, KC, INMETRO, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-4, EN 61000-6-2, EAC, DNV, DNP3, CE, CCCEx, BSH, ATEX | ||
Length 55mm | ||
Mount Type DIN Rail | ||
Programming Language Used Sequential function chart (SFC), Continuous Function Chart, Structured Text (ST), Function Block Diagram (FBD), Ladder Diagram | ||
Communication Port Type Modbus TCP, RS485 | ||
Number of Communication Ports 2 | ||
Supply Voltage 24V dc | ||
Program Capacity 32MB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Siemens 6AG Series PLCs-Programmable Logic Controller Digital Input Digital Output
- Siemens SIPLUS LOGO Series PLCs-Programmable Logic Controller Digital Input Digital Output Output
- Schneider Electric Modicon M171 Series Controller Digital/Analogue Input Digital Output
- Siemens SIMATIC S7-1200 G2 Series PLC CPU Digital Input Digital Output
- ABB AC500-eC0 Series PLC CPU Digital Input Digital Output
- WAGO Logic Controller Analogue Input Analogue, Digital Output
- Allen Bradley Logic Controller Digital Input Digital Output
- Aten VK2100A Series Controller Digital Input Digital Output
