Schneider Electric BMEH Series Module
- RS Stock No.:
- 444-244
- Mfr. Part No.:
- BMEH586040S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€21,611.14
(exc. VAT)
€26,581.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21,611.14 |
*price indicative
- RS Stock No.:
- 444-244
- Mfr. Part No.:
- BMEH586040S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Module | |
| Series | BMEH | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 2.5km | |
| Depth | 135mm | |
| Standards/Approvals | No | |
| Width | 175mm | |
| Communication Port Type | USB Typ Mini-B, IP, Ethernet TCP | |
| Program Capacity | 64MB | |
| Number of Communication Ports | 4 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Module | ||
Series BMEH | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 2.5km | ||
Depth 135mm | ||
Standards/Approvals No | ||
Width 175mm | ||
Communication Port Type USB Typ Mini-B, IP, Ethernet TCP | ||
Program Capacity 64MB | ||
Number of Communication Ports 4 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Redundant safety processor, offering high reliability for critical applications. It features 64 MB memory and supports up to 61 Ethernet-connected devices and 31 remote I/O racks using X80 and Quantum modules. Designed for system continuity, it ensures fault tolerance and secure data processing in safety-critical automation environments.
RCM CSA certifications
IEC 61131-2 EN 50121-4 Standards
Related links
- Schneider Electric Modicon X80 Series Module
- Schneider Electric Modicon M580 Series Module
- Schneider Electric Modicon M580 Series Module, Analogue Input
- Schneider Electric 170AA Series Module, Analogue Output
- Schneider Electric Telefast Series Module 16 Outputs
- Schneider Electric 170AD Series Module Discrete Input
- Schneider Electric 170AA Series Module Analogue Input
- Schneider Electric 170ADM Series Module Discrete Input, Discrete Output
