Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller, 5-Input, Analogue Input, 9 Outputs,

Subtotal (1 unit)*

€273.00

(exc. VAT)

€335.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€273.00

*price indicative

RS Stock No.:
867-717
Mfr. Part No.:
TM171OD14R
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Modicon M171/M172

Product Type

PLCs-Programmable Logic Controller

Number of Inputs

5

Output Type

Discrete

Input Type

Analogue

Number of Outputs

9

Width

70.2mm

Standards/Approvals

EAC

Depth

61.6mm

Length

87mm

Number of Communication Ports

1

Battery Backup

No

Output Current

2A

Display Included

Yes

Communication Port Type

LAN expansion bus

Supply Voltage

240V

COO (Country of Origin):
IT
The Schneider Electric programmable controller that optimises automation processes with a display and 14 I/O. Designed for versatility, it operates at 100 to 240V AC, making it Ideal for various industrial environments.

Supports 14 inputs/outputs for flexible control options

Includes 2 discrete inputs and 3 SPST relay outputs

Features configurable analogue inputs for tailored signal processing

Provides multiple analogue output ranges to fit specific applications

Optimised for HVAC and pumping solutions, enhancing operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy