Lovato Electric ATP Series Display Panel, 6-Input, Digital Input, 7 Outputs, Relay Output

Subtotal (1 unit)*

€6,138.17

(exc. VAT)

€7,549.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,138.17

*price indicative

RS Stock No.:
274-0606
Mfr. Part No.:
ATP0160T4A230C600A
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Display Panel

Series

ATP

Number of Inputs

6

Output Type

Relay

Input Type

Digital

Number of Outputs

7

Length

500mm

Depth

250mm

Standards/Approvals

IEC 61439-2

Width

600mm

Supply Voltage

230V ac

Display Included

Yes

Output Current

160A

Communication Port Type

Front Optical USB, WiFi

COO (Country of Origin):
IT
The Lovato enclosed automatic transfer switch has two number of controlled power sources with backlit LCD graphic display. It has true root mean square measurement method.

Maximum Pollution degree 2

Overvoltage category 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy