Schneider Electric Preventa Series Controller, 8-Input, PNP Input, 4 Outputs, PNP Output

Subtotal (1 unit)*

€806.22

(exc. VAT)

€991.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€806.22

*price indicative

RS Stock No.:
276-2711
Mfr. Part No.:
XPSMCMC10804BG
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Controller

Series

Preventa

Number of Inputs

8

Output Type

PNP

Input Type

PNP

Number of Outputs

4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Length

99mm

Standards/Approvals

CE

Width

22.5mm

Depth

114.5mm

Supply Voltage

24V dc

Mount Type

DIN Rail

Communication Port Type

USB 2.0

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric Safety controller featuring 8 inputs and 4 outputs, is combined with a backplane expansion connector equipped with spring connections. It ensures a rapid synchronization time between inputs, achieving a response time of less than 0.5 ms. The power dissipation is rated at 3 W. This safety controller supports a maximum of 14 IO expansion modules. For input, it can accommodate up to 128 discrete outputs, and for output, it supports up to 14 modules with 32.0 discrete outputs each.

Mercury free

RoHS compliant

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy