WAGO 750 Series Controller, 2-Input
- RS Stock No.:
- 279-3083
- Mfr. Part No.:
- 750-890/025-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€793.73
(exc. VAT)
€976.29
(inc. VAT)
- Shipping from 04 February 2027
Units | Per unit |
|---|---|
| 1 + | €793.73 |
*price indicative
- RS Stock No.:
- 279-3083
- Mfr. Part No.:
- 750-890/025-000
- Manufacturer:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Controller | |
| Series | 750 | |
| Number of Inputs | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 71.9mm | |
| Standards/Approvals | IEC 60068-2-42 and IEC 60068-2-43, ATEX, KC, INMETRO, IEC 60068-2-6, BSH, CCCEx, CE, EAC, IEC 60068-2-27, EN 61000-6-2, EN 61000-6-4, UL, UKEX, UKCA, PR | |
| Depth | 100mm | |
| Width | 61.5mm | |
| Communication Port Type | Modbus TCP, UDP | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V | |
| Programming Language Used | Ladder Diagram, Structured Text (ST), Sequential function chart (SFC), Function Block Diagram (FBD), Instruction List (IL), Continuous Function Chart | |
| Program Capacity | 8MB | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Controller | ||
Series 750 | ||
Number of Inputs 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 71.9mm | ||
Standards/Approvals IEC 60068-2-42 and IEC 60068-2-43, ATEX, KC, INMETRO, IEC 60068-2-6, BSH, CCCEx, CE, EAC, IEC 60068-2-27, EN 61000-6-2, EN 61000-6-4, UL, UKEX, UKCA, PR | ||
Depth 100mm | ||
Width 61.5mm | ||
Communication Port Type Modbus TCP, UDP | ||
Mount Type DIN Rail | ||
Supply Voltage 24V | ||
Programming Language Used Ladder Diagram, Structured Text (ST), Sequential function chart (SFC), Function Block Diagram (FBD), Instruction List (IL), Continuous Function Chart | ||
Program Capacity 8MB | ||
Related links
- WAGO 750 Series Controller, 2-Input
- WAGO 750 Series Controller, 1-Input
- WAGO 750/753 Series Controller
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC100 Series Communication Module, 2-Input
- WAGO 750-8 Series Controller, 1-Input
- WAGO 750 Series Controller Digital Input, 64 Outputs
- WAGO 750 Series PLC I/O Module Analogue Input
