HAZET 163-257/4 4-Piece Plier Plier Set
- RS Stock No.:
- 644-714
- Mfr. Part No.:
- 163-257/4
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€195.98
(exc. VAT)
€241.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.98 |
*price indicative
- RS Stock No.:
- 644-714
- Mfr. Part No.:
- 163-257/4
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Plier | |
| Product Type | Plier Set | |
| Number of Pieces | 4 | |
| Model Number | 163-257/4 | |
| Set Contents | Pliers | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Plier | ||
Product Type Plier Set | ||
Number of Pieces 4 | ||
Model Number 163-257/4 | ||
Set Contents Pliers | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Pliers set features a uniquely tailored Safety-Insert-System (SIS) that enhances both safety and organisation for your tools. Its dimensions of 342 mm x 172 mm create an intelligent layout for effortless access and storage. Made in Germany, this quality solution reflects a commitment to durability and functionality, ensuring tools remain in pristine condition while promoting quick retrieval. Furthering its practicality, the product accommodates multiple tool types, streamlining operations in both workshop and professional settings, making it an indispensable addition for any tradesperson.
Precision milled recesses keep tools securely in place and prevent wobbling
Two-coloured soft foam insert allows for a reliable completeness check by highlighting missing tools
Recessed grips enable Rapid tool removal for efficiency during tasks
Constructed from high-quality, Durable PE foam that is resistant to oil and chemicals
Provides effective protection against dirt and impacts, maintaining tool integrity
Perfect organisation system helps save time by ensuring easy access to your tools
Supports four tools, making it suitable for a variety of applications
