HAZET 163-511/4 4-Piece Plier Plier Set
- RS Stock No.:
- 644-829
- Mfr. Part No.:
- 163-511/4
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€217.80
(exc. VAT)
€267.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.80 |
*price indicative
- RS Stock No.:
- 644-829
- Mfr. Part No.:
- 163-511/4
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 4 | |
| Model Number | 163-511/4 | |
| Set Contents | 760-2 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 4 | ||
Model Number 163-511/4 | ||
Set Contents 760-2 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Plier Set designed to fit HAZET drawers with a depth of 398 mm, this meticulously crafted insert measures 392 mm x 172 mm and accommodates various tool configurations. The high-quality, Durable PE foam construction ensures tools are kept in prime condition while being readily accessible, leading to enhanced efficiency and safety. Made in Germany, this product epitomises precision and reliability, offering an effective system tailored for professional tradespeople who Value tool maintenance and organisation.
Features recessed grips for swift tool removal
Two-coloured soft foam allows for quick completeness checks
Precisely milled recesses prevent tools from wobbling out of place
Offers excellent protection against dirt and impact
Constructed from high-quality PE foam, resistant to oil and chemicals
Compatible with your tool trolley or workbench, ensuring versatility
Unlimited combination options available for tool arrangement
Holds 4 tools securely, maintaining order in any workspace
