HAZET 163-375/5 5-Piece Plier Plier Set
- RS Stock No.:
- 644-808
- Mfr. Part No.:
- 163-375/5
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€217.80
(exc. VAT)
€267.89
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.80 |
*price indicative
- RS Stock No.:
- 644-808
- Mfr. Part No.:
- 163-375/5
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 5 | |
| Model Number | 163-375/5 | |
| Set Contents | 1850M-33 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 5 | ||
Model Number 163-375/5 | ||
Set Contents 1850M-33 | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET Plier Set is tailored for HAZET drawers with a depth of 398 mm and spans a range of drawer sizes to meet diverse storage needs. With its high-quality materials and innovative design, it not only facilitates quick identification of tools but also contributes to maintaining their pristine condition. This system is an essential component for anyone looking to optimise their workspace and tool management.
Allows for quick and reliable completeness checks with two-coloured soft foam inserts to indicate missing tools
Recessed grips facilitate Rapid removal of tools, improving workflow efficiency
Precisely milled recesses optimise tool placement, preventing any wobbling or movement
Durable PE foam is resistant to oil and chemicals, ensuring longevity and protection for your tools
Easy to maintain; simply rinse under water and leave to dry for a spotless finish
Versatile application across tool trolleys and work benches for unlimited combination options
Crafted to accommodate 5 tools, enhancing tool accessibility and organisation
Related links
- Facom 5-Piece Plier Plier Set
- Facom MOD.CPEA5PB 5-Piece Plier Plier Set
- HAZET 163-370/9 9-Piece Plier Plier Set
- HAZET 163-511/4 4-Piece Plier Plier Set
- HAZET 163-226/4 4-Piece Plier Plier Set
- HAZET 163-257/4 4-Piece Plier Plier Set
- Teng Tools TED441-TQ 5-Piece Plier Set
- Rapid Agrafage 40303112 5-Piece Plier, 60mm Overall Straight
