Milwaukee 6-Piece Water Pump Plier Plier

Subtotal (1 unit)*

€31.40

(exc. VAT)

€38.62

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 6 unit(s), ready to ship from another location
Units
Per unit
1 +€31.40

*price indicative

RS Stock No.:
697-101
Mfr. Part No.:
4932498541
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Set Type

Water Pump Plier

Product Type

Plier

Number of Pieces

6

Set Contents

Plier

RoHS Status: Exempt

COO (Country of Origin):
DE
The Milwaukee Water pump plier 180mm counter display includes a pusher for quick and precise adjustment on the workpiece designed to prevent finger compression in all positions for added safety and comfort during use.

Teeth on both jaws for maximum grip.

Holds nails and wires

Induction hardened jaw for automatic tooth locking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy