Milwaukee 6-Piece Water Pump Plier Plier
- RS Stock No.:
- 697-102
- Mfr. Part No.:
- 4932498542
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€34.57
(exc. VAT)
€42.52
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.57 |
*price indicative
- RS Stock No.:
- 697-102
- Mfr. Part No.:
- 4932498542
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Set Type | Water Pump Plier | |
| Product Type | Plier | |
| Number of Pieces | 6 | |
| Set Contents | Plier | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Set Type Water Pump Plier | ||
Product Type Plier | ||
Number of Pieces 6 | ||
Set Contents Plier | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Water pump plier 250mm counter display features a pusher for quick and precise adjustment on the workpiece designed to prevent finger compression in all positions ensuring safe and efficient use.
Teeth on both jaws for maximum grip
Induction-hardened jaw for automatic tooth locking
Nail holder and wire holder
Related links
- Milwaukee 6-Piece Water Pump Plier Plier
- Phoenix Contact 1212819 6-Piece Water Pump Plier, 240mm Overall VDE/1000V Approved
- Stanley 2-84-301 6-Piece Water Pump Plier, 240mm Overall
- Knipex Cobra® 5-Piece Water Pump Plier Water Pump Plier Set
- Facom 181A.18CPEPB 1-Piece Water Pump Plier 48mm Jaw
- Bahco 8226 1-Piece Water Pump Plier 62.7mm Jaw
- Facom 1-Piece Water Pump Plier 60mm Jaw
- BETA 1-Piece Water Pump Plier 47mm Jaw
