Teng Tools TTEMB11 11-Piece Plier Plier Set
- RS Stock No.:
- 809-229
- Mfr. Part No.:
- TTEMB11
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€424.68
(exc. VAT)
€522.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €424.68 |
*price indicative
- RS Stock No.:
- 809-229
- Mfr. Part No.:
- TTEMB11
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 11 | |
| Model Number | TTEMB11 | |
| Set Contents | Water Pump Plier TPR Grip | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 11 | ||
Model Number TTEMB11 | ||
Set Contents Water Pump Plier TPR Grip | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools plier set offers a comprehensive selection of 11 essential pliers, designed for varied tasks in automotive, maintenance, and engineering sectors. This set is expertly organised and ready to meet professional demands.
Includes commonly used pliers, circlip pliers, and power grip pliers in one versatile set
Tools are securely held in high-density EVA foam, ensuring quick identification and organisation
Designed for a precise fit in larger 26 inch TengTools tool box drawers
Features a foam inlay module that comfortably holds 11 pieces
Related links
- Teng Tools 4-Piece Plier Plier Set
- Teng Tools TTD441Q 8-Piece Plier Plier Set
- Teng Tools 8-Piece Plier Plier Set
- Teng Tools TT440Q 4-Piece Plier Plier Set
- Teng Tools TTEMB14Q 14-Piece Plier Plier Set
- Teng Tools TTD441 8-Piece Plier Plier Set
- Teng Tools TTEMB13Q 13-Piece Plier Plier Set
- Teng Tools WRMB04 4-Piece Plier Plier Set
