Facom 5-Piece Plier Plier Set
- RS Stock No.:
- 665-183
- Mfr. Part No.:
- MOD.CPE5APF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€206.75
(exc. VAT)
€254.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.75 |
*price indicative
- RS Stock No.:
- 665-183
- Mfr. Part No.:
- MOD.CPE5APF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Plier | |
| Product Type | Plier Set | |
| Number of Pieces | 5 | |
| Set Contents | 250 mm Quick Adjust Twin Slip Joint Multigrip | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Plier | ||
Product Type Plier Set | ||
Number of Pieces 5 | ||
Set Contents 250 mm Quick Adjust Twin Slip Joint Multigrip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Pliers Set foam module includes 5 essential tools for various tasks. The set includes a 185A.20CPE half-round nose pliers, a 181B.25CPE quick adjust twin slip-joint multigrip, a 192A.16CPE diagonal cutters, another 195A.20CPE half-round nose pliers, and a 501A large capacity lock-grip.
Provide versatility in different applications
Set is organized in a convenient foam tray
Related links
- Facom 5-Piece Plier Set Straight Tip 200 mm, 245 mm Overall
- Facom MOD.CPEA5PB 5-Piece Plier Plier Set
- HAZET 163-375/5 5-Piece Plier Plier Set
- Teng Tools TED441-TQ 5-Piece Plier Set
- Teng Tools 5-Piece Plier Locking Plier Set
- Facom 3-Piece Plier Plier Set
- Facom 4-Piece Plier Plier Set
- Facom 2-Piece Plier Plier Set
