Wiha 39091 1-Piece Water Pump Plier, 250mm Overall
- RS Stock No.:
- 280-5874
- Distrelec Article No.:
- 302-47-288
- Mfr. Part No.:
- 39091
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€50.88
(exc. VAT)
€62.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.88 |
*price indicative
- RS Stock No.:
- 280-5874
- Distrelec Article No.:
- 302-47-288
- Mfr. Part No.:
- 39091
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Water Pump Plier | |
| Sub Type | Quickfix Classic | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| VDE/1000V Approved | No | |
| Handle Type | Anti-Slip, Plastic | |
| ESD Safe | No | |
| Standards/Approvals | DIN ISO 8976 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Water Pump Plier | ||
Sub Type Quickfix Classic | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
VDE/1000V Approved No | ||
Handle Type Anti-Slip, Plastic | ||
ESD Safe No | ||
Standards/Approvals DIN ISO 8976 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Wiha Tools Water pump pliers are designed for quick and optimal gripping and holding pipes and angular profiles such as hexagon nuts in installations. Water pump pliers offer the optimal grip for all occasions. With detent adjustment, it offers maximum variability in the installation area, where the precise mechanical setting takes place automatically while gripping the work piece. Crushing injuries are prevented thanks to the integrated clamping protection. Double guidance based on a box joint ensures the greatest stability of the pliers.
Based on DIN ISO 8976 standard
Reliable secure grip with long-term durability
High-quality specially hardened teeth
Robust water pump pliers are dirt resistant
Anti-slip plastic handle and offer a strong grip
Related links
- Wiha Z22025002SB 1-Piece Water Pump Plier 50mm Jaw
- RS PRO 1-Piece Water Pump Plier, 250mm Overall
- Avit AV06030 1-Piece Water Pump Plier, 250mm Overall
- Stanley 0-84-294 1-Piece Water Pump Plier 10in Jaw
- RS PRO 1-Piece Water Pump Plier, 250mm Overall Narrow ESD Safe
- BETA 1-Piece Water Pump Plier 33mm Jaw
- RS PRO 1-Piece Water Pump Plier, 250mm Overall Serrated
- Bahco 6224 1-Piece Water Pump Plier 30mm Jaw
