SAM 209-J3P 3-Piece Plier Set

Subtotal (1 unit)*

€70.88

(exc. VAT)

€87.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.88

*price indicative

RS Stock No.:
282-8249
Mfr. Part No.:
209-J3P
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Plier Set

Number of Pieces

3

Model Number

209-J3P

Set Contents

Pliers Set

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Set of 3 pliers are sold in a box. The composition includes a 204-18P, 234E-16P and 209-25CP.

730 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy