Phoenix Contact 1212845 1-Piece Crimping Tool, 256mm Overall
- RS Stock No.:
- 133-830
- Mfr. Part No.:
- 1212845
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€190.33
(exc. VAT)
€234.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.33 |
*price indicative
- RS Stock No.:
- 133-830
- Mfr. Part No.:
- 1212845
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimping Tool | |
| Number of Pieces | 1 | |
| Overall Length | 256mm | |
| Handle Type | Ergonomic | |
| Standards/Approvals | EAC, EU RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimping Tool | ||
Number of Pieces 1 | ||
Overall Length 256mm | ||
Handle Type Ergonomic | ||
Standards/Approvals EAC, EU RoHS, EU REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact crimping tool is designed for TWIN ferrules according to UL 486F. It features three marked die stations, an unlockable pressure lock, and lateral entry. The ergonomically designed handles ensure an optimum grip, reducing the amount of force required by 25%.
Ergonomic handles ensure a comfortable grip
Three marked die stations for precise crimping
Unlockable pressure lock for easy operation
Lateral entry facilitates convenient use
Compresses cables up to 16 mm² cross section
Handles external cables 6 mm to 8.5 mm
Complies with EU RoHS for environmental safety
No REACH candidate substances above 0.1 wt%
Related links
- Phoenix Contact 1212716 1-Piece Crimping Tool, 256mm Overall
- Phoenix Contact 1212620 1-Piece Crimping Tool, 175mm Overall
- Phoenix Contact 1212048 1-Piece Crimping Tool, 198mm Overall
- Phoenix Contact 1206696 1-Piece Crimping Tool, 220mm Overall
- Phoenix Contact 1212723 1-Piece Crimping Tool, 204mm Overall
- Phoenix Contact 1064998 1-Piece Crimping Tool, 233mm Overall
- Phoenix Contact 1212755 1-Piece Crimping Tool, 290mm Overall
- Phoenix Contact 1212725 1-Piece Crimping Tool, 204mm Overall
