Phoenix Contact 1212048 1-Piece Crimping Tool, 198mm Overall
- RS Stock No.:
- 133-839
- Mfr. Part No.:
- 1212048
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€237.64
(exc. VAT)
€292.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.64 |
*price indicative
- RS Stock No.:
- 133-839
- Mfr. Part No.:
- 1212048
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimping Tool | |
| Number of Pieces | 1 | |
| Overall Length | 198mm | |
| Standards/Approvals | EU RoHS, EAC, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimping Tool | ||
Number of Pieces 1 | ||
Overall Length 198mm | ||
Standards/Approvals EU RoHS, EAC, EU REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact Crimping tool is designed for non insulated slip on sleeves 2.8 and 4.8 mm, with a crimping capacity of 0.1 to 1.5 mm². It features an unlockable pressure lock and marked die stations for precise processing, ensuring consistently high crimping quality. Ideal for various electronic applications.
Marked die stations for precise processing
Consistently high crimping quality
Compression B crimp for secure connections
Crimping positions for different Cross sections
Related links
- Phoenix Contact 1212845 1-Piece Crimping Tool, 256mm Overall
- Phoenix Contact 1212620 1-Piece Crimping Tool, 175mm Overall
- Phoenix Contact 1064998 1-Piece Crimping Tool, 233mm Overall
- Phoenix Contact 1212755 1-Piece Crimping Tool, 290mm Overall
- Phoenix Contact 1212712 1-Piece Crimping Tool, 204mm Overall
- Phoenix Contact 1212716 1-Piece Crimping Tool, 256mm Overall
- Phoenix Contact 1206696 1-Piece Crimping Tool, 220mm Overall
- Phoenix Contact 1212725 1-Piece Crimping Tool, 204mm Overall
