Phoenix Contact 1212716 1-Piece Crimping Tool, 256mm Overall
- RS Stock No.:
- 133-831
- Mfr. Part No.:
- 1212716
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€252.00
(exc. VAT)
€309.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.00 |
*price indicative
- RS Stock No.:
- 133-831
- Mfr. Part No.:
- 1212716
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimping Tool | |
| Number of Pieces | 1 | |
| Overall Length | 256mm | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimping Tool | ||
Number of Pieces 1 | ||
Overall Length 256mm | ||
Standards/Approvals EU REACH SVHC, EU RoHS, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact crimping tool is designed for CATV connectors, specifically RG 6.59, with a crimping width of 8.23mm. The tool features two marked die stations, an unlockable pressure lock, and lateral entry for ease of use. Ideal for processing coaxial CATV connectors, this tool ensures a secure and reliable connection every time.
Ensures secure crimping with pressure lock
Easy handling with lateral conductor entry
Suitable for coaxial CATV connectors
Compact and ergonomic design
Precise crimping positions for accuracy
Related links
- Phoenix Contact 1212845 1-Piece Crimping Tool, 256mm Overall
- Phoenix Contact 1212620 1-Piece Crimping Tool, 175mm Overall
- Phoenix Contact 1212048 1-Piece Crimping Tool, 198mm Overall
- Phoenix Contact 1064998 1-Piece Crimping Tool, 233mm Overall
- Phoenix Contact 1212755 1-Piece Crimping Tool, 290mm Overall
- Phoenix Contact 1212712 1-Piece Crimping Tool, 204mm Overall
- Phoenix Contact 1206696 1-Piece Crimping Tool, 220mm Overall
- Phoenix Contact 1212725 1-Piece Crimping Tool, 204mm Overall
