Phoenix Contact 1064998 1-Piece Crimping Tool, 233mm Overall
- RS Stock No.:
- 133-834
- Mfr. Part No.:
- 1064998
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€497.15
(exc. VAT)
€611.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €497.15 |
*price indicative
- RS Stock No.:
- 133-834
- Mfr. Part No.:
- 1064998
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimping Tool | |
| Number of Pieces | 1 | |
| Overall Length | 233mm | |
| Standards/Approvals | EAC Approval ID:RU x-DE.xx08.B.02974 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimping Tool | ||
Number of Pieces 1 | ||
Overall Length 233mm | ||
Standards/Approvals EAC Approval ID:RU x-DE.xx08.B.02974 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact crimping tool is designed for COMBICON crimp connectors with a cross-section of 0.14 to 0.75 mm2. It features an unlockable pressure lock, precise parallel crimping, and front entry for easy use. The tool includes two positioning aids for accurate crimping results.
High crimping force requires minimal manual effort
Parallel motion sequences deliver optimal crimping results
Marked die stations for precise processing
Reliable quality maintained during contact crimping
Related links
- Phoenix Contact 1212620 1-Piece Crimping Tool, 175mm Overall
- Phoenix Contact 1212048 1-Piece Crimping Tool, 198mm Overall
- Phoenix Contact 1212845 1-Piece Crimping Tool, 256mm Overall
- Phoenix Contact 1206696 1-Piece Crimping Tool, 220mm Overall
- Phoenix Contact 1212723 1-Piece Crimping Tool, 204mm Overall
- Phoenix Contact 1212716 1-Piece Crimping Tool, 256mm Overall
- Phoenix Contact 1212755 1-Piece Crimping Tool, 290mm Overall
- Phoenix Contact 1212725 1-Piece Crimping Tool, 204mm Overall
