Phoenix Contact 1212815 6-Piece Crimping Tool, 195 mm Overall
- RS Stock No.:
- 135-445
- Mfr. Part No.:
- 1212815
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€379.33
(exc. VAT)
€466.58
(inc. VAT)
Temporarily out of stock
- Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €379.33 | €63.222 |
*price indicative
- RS Stock No.:
- 135-445
- Mfr. Part No.:
- 1212815
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimping Tool | |
| Number of Pieces | 6 | |
| Overall Length | 195mm | |
| Material | Steel | |
| Standards/Approvals | DIN 46228-1:1992-08 and DIN 46228-4:1990-09, EU RoHS, EU REACH SVHC, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimping Tool | ||
Number of Pieces 6 | ||
Overall Length 195mm | ||
Material Steel | ||
Standards/Approvals DIN 46228-1:1992-08 and DIN 46228-4:1990-09, EU RoHS, EU REACH SVHC, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact crimping tool is designed for ferrules according to DIN 46228-1:1992-08 and DIN 46228-4:1990-09. With a compact design and steel construction, it offers reliable crimping for a wide range of applications. The tool features a square crimping mechanism and can accommodate wire sizes ranging from 0.5 mm² to 6 mm². It is a versatile and essential tool for any professional or DIY enthusiast.
Durable steel construction with comfortable handle
Complies with EU RoHS requirements for protection
Reliable tool for crimping various ferrules
Comfortable handle for ease of use
Related links
- SAM 219-13 1-Piece Plier 12mm Jaw
- SAM Bent Nose Plier, 195 mm Overall Round Burnished Polished VDE/1000V Approved
- Phoenix Contact 1212841 6-Piece Plier, 260 mm Overall
- Phoenix Contact 1212811 6-Piece Plier, 205 mm Overall VDE/1000V Approved
- Phoenix Contact 1212818 6-Piece Plier, 200 mm Overall VDE/1000V Approved
- Phoenix Contact 1212810 6-Piece Plier, 205 mm Overall VDE/1000V Approved
- Facom 6-Piece Plier Set, 28 mm Overall
- Gedore 1708155 6-Piece Plier Set, 250 mm Overall
