Facom 1-Piece Round Nose Plier Smooth, 155mm Overall
- RS Stock No.:
- 235-7598
- Mfr. Part No.:
- 403
- Manufacturer:
- Facom
Subtotal (1 unit)*
€49.00
(exc. VAT)
€60.27
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.00 |
*price indicative
- RS Stock No.:
- 235-7598
- Mfr. Part No.:
- 403
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Long Nose | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 155mm | |
| Handle Type | Comfort Grip | |
| Material | Steel | |
| Finish | Matt Black | |
| Jaw Style | Smooth | |
| Standards/Approvals | ASME B107.500, DIN ISO 5745, NF ISO 5745, ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Long Nose | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 155mm | ||
Handle Type Comfort Grip | ||
Material Steel | ||
Finish Matt Black | ||
Jaw Style Smooth | ||
Standards/Approvals ASME B107.500, DIN ISO 5745, NF ISO 5745, ISO 5745 | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom half round nose pliers has short smooth jaws and matt burnish finish with red grips.
Length 155 mm
Related links
- Facom 1-Piece Round Nose Plier Smooth, 160mm Overall
- Facom 1-Piece Round Nose Plier Serrated, 160mm Overall
- Facom 1-Piece Round Nose Plier Round Nose Plier, 170mm Overall VDE/1000V Approved
- Facom 1-Piece Round Nose Plier Serrated, 170mm Overall VDE/1000V Approved
- Facom 1-Piece Round Nose Plier Serrated, 170mm Overall
- Facom 1-Piece Round Nose Plier Serrated, 200mm Overall
- Facom 1-Piece Round Nose Plier 35mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 35mm Jaw ESD Safe
