SAM 219-S30 1-Piece Locking Plier, 300mm Overall
- RS Stock No.:
- 210-362
- Mfr. Part No.:
- 219-S30
- Manufacturer:
- SAM
Subtotal (1 unit)*
€66.49
(exc. VAT)
€81.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.49 |
*price indicative
- RS Stock No.:
- 210-362
- Mfr. Part No.:
- 219-S30
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 300mm | |
| Material | Chrome Vanadium Steel | |
| Jaw Opening | 90mm | |
| Finish | Chrome | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 300mm | ||
Material Chrome Vanadium Steel | ||
Jaw Opening 90mm | ||
Finish Chrome | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
219-S30
The SAM Outillage large format lock grip pliers for welding are engineered specifically for the rigours of arc welding, offering a combination of durability and precision. Designed with light-alloy jaws to prevent welding deposits, these pliers ensure a clean operation, while the chrome-vanadium steel construction provides exceptional strength and longevity. The pliers facilitate a high-pressure grip on various materials, such as profiled sections and corner brackets, making them an essential tool for professionals in the welding industry.
Light alloy jaws resist welding deposits
Chrome vanadium steel for durability
High pressure grip for various components
One handed unlocking for efficiency
Designed for arc welding applications
Related links
- Gedore 137 12 1-Piece Locking Plier, 300mm Overall
- SAM 219-46 1-Piece Locking Plier 230mm Jaw
- SAM 219-S35 1-Piece Locking Plier, 360mm Overall
- SAM 1-Piece Locking Plier Movable Jaws, 250mm Overall
- SAM 219X 1-Piece Locking Plier, 92mm Overall
- SAM 1-Piece Locking Plier Thin Jaw, 235mm Overall
- SAM 1-Piece Locking Plier One Hand Hose Jaw, 250mm Overall
- SAM 1-Piece Locking Plier One Hand Hose Jaw, 220mm Overall
