SAM 232-18TI-FME 1-Piece Plier Set, 185mm Overall VDE/1000V Approved, 21mm Jaw
- RS Stock No.:
- 282-8275
- Mfr. Part No.:
- 232-18TI-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€50.40
(exc. VAT)
€61.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.40 |
*price indicative
- RS Stock No.:
- 282-8275
- Mfr. Part No.:
- 232-18TI-FME
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plier Set | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 185mm | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 21mm | |
| Finish | Chrome | |
| Jaw Shape | Straight | |
| Model Number | 232-18TI-FME | |
| Standards/Approvals | CEI 60900, NF ISO 5749 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plier Set | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 185mm | ||
Material Chrome Vanadium Steel | ||
Jaw Length 21mm | ||
Finish Chrome | ||
Jaw Shape Straight | ||
Model Number 232-18TI-FME | ||
Standards/Approvals CEI 60900, NF ISO 5749 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Plier is a 1000 V insulated high performance diagonal cutting pliers with FME clip function. The FME clip integrated in the tool for greater safety.
For piano wire
VDE compliant
Forged chrome vanadium steel
Related links
- SAM 1-Piece Combination Plier 37mm Jaw
- Ega-Master 76598 1-Piece Plier 21mm Jaw
- Facom 3-Piece Combination Plier Straight 36mm Jaw ESD Safe
- Penta MS13 1-Piece Long Nose Plier Smooth 48mm Jaw
- SAM 195-13A-FME 1-Piece Plier Set 5mm Jaw
- Facom 1-Piece Combination Plier, 185mm Overall VDE/1000V Approved
- Facom 1-Piece Combination Plier Serrated, 185mm Overall VDE/1000V Approved
- Knipex 26185 1-Piece Nose Plier Pointed, 185mm Overall VDE/1000V Approved
