Bernstein 3-689-15 1-Piece Long Nose Plier, 145mm Overall, 39mm Jaw ESD Safe
- RS Stock No.:
- 488-886
- Mfr. Part No.:
- 3-689-15
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€53.18
(exc. VAT)
€65.41
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.18 |
*price indicative
- RS Stock No.:
- 488-886
- Mfr. Part No.:
- 3-689-15
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 145mm | |
| Handle Type | Ergonomic | |
| Material | Steel | |
| ESD Safe | Yes | |
| Jaw Length | 39mm | |
| Jaw Width | 12mm | |
| Finish | Matt | |
| Nose Angle | 40° | |
| Standards/Approvals | DIN EN 61340-2-1, DIN EN 61340-2-3, DIN, DIN EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 145mm | ||
Handle Type Ergonomic | ||
Material Steel | ||
ESD Safe Yes | ||
Jaw Length 39mm | ||
Jaw Width 12mm | ||
Finish Matt | ||
Nose Angle 40° | ||
Standards/Approvals DIN EN 61340-2-1, DIN EN 61340-2-3, DIN, DIN EN 61340-5-1 | ||
- COO (Country of Origin):
- DE
The Bernstein ESD snipe nose pliers EURO line dissipative, 145 mm, feature smooth gripping jaws with a head width of 12 mm and a jaw length of 39 mm. Designed for precision tasks, they come equipped with a two-component ESD plastic handle that is ergonomically shaped and dissipative, ranging between 10^6 to 10^9 ohm, ensuring safe handling in electrostatic-sensitive environments.
Material high-quality steel (HRC 54-56)
Surface glossy burnished
Related links
- Bernstein 3-681-15 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- Bernstein 3-683-15 1-Piece Long Nose Plier Short 23mm Jaw ESD Safe
- Bernstein 3-682-15 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- Bernstein 3-685-15 1-Piece Long Nose Plier Not Serrated Jaw 32mm Jaw ESD Safe
- Bernstein 3-688-15 1-Piece Long Nose Plier Not Serrated Jaw 18mm Jaw ESD Safe
- Bernstein 3-687-15 1-Piece Long Nose Plier Not Serrated Jaw 19mm Jaw ESD Safe
- CK Long Nose Plier 20mm Jaw ESD Safe
- Knipex 1-Piece Long Nose Plier 42mm Jaw
