Bernstein 3-686-15 1-Piece Nose Plier Serrated, 140mm Overall, 32mm Jaw ESD Safe
- RS Stock No.:
- 488-881
- Mfr. Part No.:
- 3-686-15
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€50.22
(exc. VAT)
€61.77
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.22 |
*price indicative
- RS Stock No.:
- 488-881
- Mfr. Part No.:
- 3-686-15
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Sub Type | Long Nose Pliers | |
| Product Type | Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| ESD Safe | Yes | |
| Handle Type | Dual Component, Plastic | |
| Material | Steel | |
| Jaw Length | 32mm | |
| Jaw Width | 10mm | |
| Finish | High Gloss Steel Polished | |
| Jaw Style | Serrated | |
| Nose Angle | 40° | |
| Standards/Approvals | DIN, DIN EN 61340-5-1, DIN EN 61340-2-1, DIN EN 61340-2-3 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Sub Type Long Nose Pliers | ||
Product Type Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
ESD Safe Yes | ||
Handle Type Dual Component, Plastic | ||
Material Steel | ||
Jaw Length 32mm | ||
Jaw Width 10mm | ||
Finish High Gloss Steel Polished | ||
Jaw Style Serrated | ||
Nose Angle 40° | ||
Standards/Approvals DIN, DIN EN 61340-5-1, DIN EN 61340-2-1, DIN EN 61340-2-3 | ||
- COO (Country of Origin):
- DE
The Bernstein ESD snipe nose pliers EURO line dissipative, 140 mm, feature serrated jaws for improved grip and precision. They have a head width of 10 mm and a jaw length of 32 mm, making them suitable for delicate and electrostatic-sensitive tasks. The pliers are equipped with a two-component ESD plastic handle that is ergonomically shaped and dissipative, ranging between 10^6 to 10^9 ohm, ensuring both comfort and safe handling.
Material high-quality steel (HRC 54-56)
Surface glossy burnished
Related links
- Bernstein 3-685-15 1-Piece Long Nose Plier Not Serrated Jaw 32mm Jaw ESD Safe
- Bernstein 3-682-15 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- Lindstrom 1-Piece Long Nose Plier Serrated 32mm Jaw ESD Safe
- Bernstein Long Nose Plier, 140mm Overall VDE/1000V Approved ESD Safe
- Bernstein 3-681-15 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- Bahco 2430G 5-Piece Long Nose Plier Serrated 37mm Jaw
- Bernstein 3-688-15 1-Piece Long Nose Plier Not Serrated Jaw 18mm Jaw ESD Safe
- Bernstein 3-687-15 1-Piece Long Nose Plier Not Serrated Jaw 19mm Jaw ESD Safe
