RND RND 550-00322 Pliers, 130 mm Overall, Pointed, Straight Tip, ESD
- RS Stock No.:
- 490-262
- Mfr. Part No.:
- RND 550-00322
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€28.89
(exc. VAT)
€35.53
(inc. VAT)
- RS Stock No.:
- 490-262
- Mfr. Part No.:
- RND 550-00322
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Plier Type | Electronics Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 130 mm | |
| ESD Safe | Yes | |
| Material | Stainless Steel | |
| Tip Style | Pointed, Straight | |
| Model Number | RND 550-00322 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Plier Type Electronics Pliers | ||
Number of Pieces 1 | ||
Overall Length 130 mm | ||
ESD Safe Yes | ||
Material Stainless Steel | ||
Tip Style Pointed, Straight | ||
Model Number RND 550-00322 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The RND Precision Plier is expertly designed for electronic applications, making it an essential tool for any professional or hobbyist engaged in intricate work. The ESD precision pliers feature a round nose with serrated jaws, ensuring a firm grip and precise handling of small components. Crafted from durable stainless steel, these pliers promise longevity and reliability. The monocomponent ESD handle not only enhances comfort but also ensures safety by minimising static discharge, which can be crucial when working with sensitive electronic parts.
Serrated jaws ensure a secure grip on small components
Lightweight and compact, ideal for prolonged use without fatigue
Perfect for both professional electricians and DIY enthusiasts
Lightweight and compact, ideal for prolonged use without fatigue
Perfect for both professional electricians and DIY enthusiasts
