RND RND 550-00330 Pliers, 115 mm Overall, Pointed, Straight Tip, ESD
- RS Stock No.:
- 490-707
- Mfr. Part No.:
- RND 550-00330
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-707
- Mfr. Part No.:
- RND 550-00330
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Plier Type | Electronics Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 115 mm | |
| Material | Stainless Steel | |
| ESD Safe | Yes | |
| Tip Style | Pointed, Straight | |
| Model Number | RND 550-00330 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Plier Type Electronics Pliers | ||
Number of Pieces 1 | ||
Overall Length 115 mm | ||
Material Stainless Steel | ||
ESD Safe Yes | ||
Tip Style Pointed, Straight | ||
Model Number RND 550-00330 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The RND Precision Pliers are expertly crafted for electronic applications, providing the utmost in reliability and accuracy. Designed with a short snipe nose and smooth jaws, these pliers ensure enhanced control during intricate tasks, making them an invaluable tool for professionals and hobbyists alike. The stainless steel body ensures durability while maintaining a lightweight feel, allowing for extended use without fatigue.
Includes a monocomponent ESD handle for secure grip and safety
Short snipe nose design offers excellent access to intricate spaces
Smooth jaws facilitate seamless handling of delicate components
Short snipe nose design offers excellent access to intricate spaces
Smooth jaws facilitate seamless handling of delicate components
Related links
- RND RND 550-00321 Pliers Pointed ESD
- RND RND 550-00322 Pliers Pointed ESD
- RND RND 550-00042 Pliers Pointed 155mm Jaw, ESD
- Knipex 35 42 Long Nose Pliers Flat 22,5mm Jaw
- RND RND 550-00446 Pliers Straight Tip ESD
- RND RND 550-00051 Pliers Angled 25mm Jaw, ESD
- RND RND 550-00440 Pliers Straight Tip, VDE/1000V
- Wiha 26840 Pliers Flat Tip