Crescent C8 Locking Plier Straight, 203mm Overall
- RS Stock No.:
- 537-278
- Mfr. Part No.:
- C8SMVN
- Manufacturer:
- Crescent
Subtotal (1 unit)*
€32.20
(exc. VAT)
€39.61
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.20 |
*price indicative
- RS Stock No.:
- 537-278
- Mfr. Part No.:
- C8SMVN
- Manufacturer:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Locking Plier | |
| Overall Length | 203mm | |
| Handle Type | Cushion Grip | |
| Material | Steel | |
| Finish | Nickel Plated | |
| Jaw Style | Straight | |
| Standards/Approvals | ASME Standards B107.24 and B107.36 | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Locking Plier | ||
Overall Length 203mm | ||
Handle Type Cushion Grip | ||
Material Steel | ||
Finish Nickel Plated | ||
Jaw Style Straight | ||
Standards/Approvals ASME Standards B107.24 and B107.36 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Locking Pliers for Metal Plate
Ideal for bending, forming and crimping.
Allows powerful support holding a part in place.
Solid nickel-plated finish to resist rust and corrosion.
Related links
- Stanley Locking Plier Straight, 180mm Overall
- Bahco Locking Plier Straight, 250mm Overall
- Bahco Locking Plier Straight, 225mm Overall
- Irwin VISE-GRIP 10R 1-Piece Locking Plier Straight, 250mm Overall
- Knipex 40 14 1-Piece Locking Plier Straight, 250mm Overall
- Irwin 3-Piece Locking Plier Straight, 175mm Overall
- Stanley 4-Piece Locking Plier Straight, 225mm Overall
- Facom 2-Piece Locking Plier Straight 7.5mm Jaw ESD Safe
