Facom 2-Piece Locking Plier Straight, 188mm Overall VDE/1000V Approved, 7.5mm Jaw ESD Safe
- RS Stock No.:
- 235-6313
- Mfr. Part No.:
- MODM.501A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€181.77
(exc. VAT)
€223.58
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.77 |
*price indicative
- RS Stock No.:
- 235-6313
- Mfr. Part No.:
- MODM.501A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Locking Plier | |
| Number of Pieces | 2 | |
| Overall Length | 188mm | |
| VDE/1000V Approved | Yes | |
| Handle Type | Standard | |
| Material | Alloy Steel | |
| ESD Safe | Yes | |
| Jaw Length | 7.5mm | |
| Finish | Chrome | |
| Jaw Style | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Locking Plier | ||
Number of Pieces 2 | ||
Overall Length 188mm | ||
VDE/1000V Approved Yes | ||
Handle Type Standard | ||
Material Alloy Steel | ||
ESD Safe Yes | ||
Jaw Length 7.5mm | ||
Finish Chrome | ||
Jaw Style Straight | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom foam module of 2 lock grip pliers is compatible with the Facom modular storage system.
Length 188 mm
Related links
- Facom MOD.PR12 2-Piece Water Pump Plier Straight 7.5mm Jaw ESD Safe
- Facom MOD.PR4 2-Piece Water Pump Plier Straight 7.5mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier Straight 7.5mm Jaw ESD Safe
- Facom 1-Piece Locking Plier Long Nose, 250mm Overall
- Facom 3-Piece Combination Plier Straight 36mm Jaw ESD Safe
- Facom 3-Piece Combination Plier Straight 34mm Jaw ESD Safe
- Facom 3-Piece Combination Plier Straight 20mm Jaw ESD Safe
- Facom MICRO-TECH 401.MT 3-Piece Long Nose Plier Straight 48mm Jaw ESD Safe
