Irwin 3-Piece Locking Plier Straight, 175mm Overall
- RS Stock No.:
- 145-7916
- Mfr. Part No.:
- T76KBT
- Manufacturer:
- Irwin
Subtotal (1 set)*
€104.25
(exc. VAT)
€128.23
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €104.25 |
*price indicative
- RS Stock No.:
- 145-7916
- Mfr. Part No.:
- T76KBT
- Manufacturer:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Product Type | Locking Plier | |
| Number of Pieces | 3 | |
| Overall Length | 175mm | |
| Jaw Style | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Product Type Locking Plier | ||
Number of Pieces 3 | ||
Overall Length 175mm | ||
Jaw Style Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Contents of set:
Related links
- Irwin 3-Piece Locking Plier Set
- Irwin VISE-GRIP 10R 1-Piece Locking Plier Straight, 250mm Overall
- Knipex 40 14 1-Piece Locking Plier Straight, 250mm Overall
- Stanley 4-Piece Locking Plier Straight, 225mm Overall
- Facom 2-Piece Locking Plier Straight 7.5mm Jaw ESD Safe
- RS PRO 3-Piece Locking Plier Set
- Irwin VICE-GRIP T05T 1-Piece Locking Plier Curved, 250mm Overall
- Irwin 1-Piece Locking Plier C-Clamp, 150mm Overall
