Stanley STHT0-74456 1-Piece Combination Plier, 150mm Overall
- RS Stock No.:
- 555-593
- Mfr. Part No.:
- STHT0-74456
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€13.31
(exc. VAT)
€16.37
(inc. VAT)
Temporarily out of stock
- 31 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.31 |
*price indicative
- RS Stock No.:
- 555-593
- Mfr. Part No.:
- STHT0-74456
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 150mm | |
| Handle Type | Bi-Material | |
| Material | Bi-Material | |
| Finish | Black Oxide | |
| Standards/Approvals | ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 150mm | ||
Handle Type Bi-Material | ||
Material Bi-Material | ||
Finish Black Oxide | ||
Standards/Approvals ASME B107.500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Combination Plier, 150mm Overall Length, Bi-Material Handle - STHT0-74456
This combination pliers is a hand tool designed for gripping, cutting and manipulating conductors and small components in electrical and general maintenance tasks. It features a dual-material grip and a protective surface treatment to support repeated use in workshop and site environments.
Features and Benefits:
• Black oxide finish provides enhanced surface corrosion resistance
• Bi-material handle improves grip comfort during prolonged use
• Single-piece construction delivers consistent jaw alignment and control
• Conforms to ASME B107.500 standard for tool dimensional and performance criteria
• Bi-material handle improves grip comfort during prolonged use
• Single-piece construction delivers consistent jaw alignment and control
• Conforms to ASME B107.500 standard for tool dimensional and performance criteria
Applications
• Suitable for cutting and bending small electrical conductors
• Ideal for general maintenance and repair tasks on-site
• Used with wiring assemblies during installation and servicing
• Can be used for gripping components in confined spaces
• Ideal for general maintenance and repair tasks on-site
• Used with wiring assemblies during installation and servicing
• Can be used for gripping components in confined spaces
What handle materials contribute to improved user control?
A two-component handle design combines differing polymers to enhance grip ergonomics and reduce slippage.
How does the surface treatment affect longevity in humid environments?
The black oxide coating limits exposure of the base metal to oxidising agents, reducing surface corrosion rates.
What standard ensures dimensional and test requirements are met?
It complies with ASME B107.500 which specifies requirements for pliers form and functional testing.
Is the tool packaged as a multi-piece set or single item?
It is supplied as a single-piece combination pliers tool.
Related links
- Knipex 1-Piece Combination Plier, 150mm Overall
- Facom 1-Piece Combination Plier, 150mm Overall ESD Safe
- Stanley STHT0-74454 1-Piece Combination Plier, 180mm Overall
- Stanley STHT0-74367 1-Piece Combination Plier, 200mm Overall
- Stanley FatMax 1-Piece Combination Plier Smooth 10mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Serrated 34mm Jaw ESD Safe
- Stanley 0-89-866 1-Piece Combination Plier 8in Jaw
- Stanley FatMax 1-Piece Combination Plier Smooth 12mm Jaw ESD Safe
